
The 96BB2-006-FS is a black shielded panel mount switch from Grayhill with a mechanical life of 1,000,000 cycles and an operating force of 1.72N. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. This switch is rated for IP40 and is available in bulk packaging. It is designed for use in applications where a non-illuminated switch is required.
Grayhill 96BB2-006-FS technical specifications.
| Color | Black |
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Illumination Type | Non-Illuminated |
| Length | 63.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 96BB2-006-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.