
The 96BB2-006-R-EL is a panel mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a mechanical life of 1,000,000 cycles and is rated for IP40. The switch is available in bulk packaging and is not radiation hardened.
Grayhill 96BB2-006-R-EL technical specifications.
| Depth | 68.58mm |
| Height | 6.99mm |
| Illumination Type | Illuminated |
| Length | 63.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 96BB2-006-R-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
