Grayhill 96BB2-056-RS technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Length | 63.5mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 96BB2-056-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
