2-position SPST slide DIP switch featuring a latched, on-on actuation. Surface mountable with straight gull wing termination, this component offers a 24VDC voltage rating and a 25mA current rating. Constructed with a nylon/polyamide body and copper alloy contacts plated with gold and nickel, it operates within a -40°C to 85°C temperature range and boasts a mechanical life of 1000 cycles. This RoHS compliant switch is designed for tape and reel packaging.
Grayhill 97C02SRT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.71mm |
| Lead Free | Lead Free |
| Length | 3.76mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C02SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
