
This 4-position surface mount slide actuator switch features a nylon body and copper alloy contacts with gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 24V DC and has a maximum current rating of 25mA. It is lead-free and RoHS compliant, and is packaged in tape and reel for surface mount applications.
Grayhill 97C04RT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 97 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C04RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
