The 97C06RT is a 6-position surface mount slide switch with a maximum current rating of 25mA and a maximum operating temperature of 85°C. It is designed to operate within a DC voltage range of 24V and features a mechanical life of 1000 cycles. The switch is constructed from nylon and copper alloy materials, with gold and nickel plating, and is compliant with RoHS regulations. It is available in a tape and reel packaging format and is suitable for surface mount applications.
Grayhill 97C06RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C06RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.