Surface mount rotary and slide actuator DIP switch featuring 6 SPST, ON-OFF, latched positions. Offers a 24VDC voltage rating and 25mA current rating with gold/nickel plated copper alloy contacts. Constructed with a nylon polyamide body and gull wing termination, this washable switch operates within a -40°C to 85°C temperature range. Designed for tape and reel packaging, it provides a mechanical life of 1000 cycles.
Grayhill 97C06SRT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Length | 0.348inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C06SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.