
Surface mount slide DIP switch featuring 6 SPST switches, each rated for 24VDC and 25mA. This component offers a 0.05-inch pitch and gull wing termination for secure surface mounting. Constructed with a nylon body and copper alloy contacts plated with gold and nickel, it operates within a temperature range of -40°C to 85°C. The switch has a mechanical life of 1000 cycles and a low profile with a height of 1.5mm and width of 4.5mm.
Grayhill 97C06T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Capacitance | 5pF |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Material | Nylon, Thermoplastic |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
