
This 8-position SPST slide actuator switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The switch has a maximum current rating of 25mA and a maximum voltage rating of 24V DC. The body and contacts are made of durable materials, with a gold and nickel plating for corrosion resistance. The switch is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Grayhill 97C08RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C08RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
