Grayhill 97C08SR technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 97C08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.