
Eight-position SPST slide DIP switch featuring a latched, on-off actuator. This surface-mount component offers a 24VDC voltage rating and a 0.025A current rating, with gold and nickel plated copper alloy contacts. Designed for a mechanical life of 1000 cycles, it operates within a -40°C to 85°C temperature range and utilizes gull wing solder terminals with a 1.27mm pitch. The switch is RoHS compliant and washable, packaged in tape and reel.
Grayhill 97C08SRT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | Standard |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C08SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
