
8-position, SPST DIP switch featuring a recessed slide actuator and gull wing termination for surface mounting. This component offers a 25mA current rating at 24VDC, a 1.27mm terminal pitch, and a mechanical life of 1000 cycles. Constructed with nylon and thermoplastic materials, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 97C08ST technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Capacitance | 5pF |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Depth | 6.71mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 0.448inch |
| Material | Nylon, Thermoplastic |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C08ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
