This 4-position SPST slide switch features a nylon body with copper alloy contacts plated with gold, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a mechanical life of 1000 cycles. The switch is rated for a DC voltage of 24V and is washable. The 97 series from Grayhill offers a range of electromechanical switches with various configurations and specifications.
Grayhill 97CG04ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97CG04ST to view detailed technical specifications.
No datasheet is available for this part.