
The 97R04RT is a 4-position slide actuator switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 24V DC and has a mechanical life of 1000 cycles. The switch is surface mountable and features a gull wing termination. It is compliant with RoHS regulations and is available in tape and reel packaging.
Grayhill 97R04RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R04RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
