Four-position SPST slide DIP switch featuring a latched actuator. Surface mountable with straight gull wing terminals and a 1.27mm pitch. Rated for 24VDC and 0.025A, with a mechanical life of 1000 cycles. Constructed with a nylon body and thermoplastic actuator, utilizing copper alloy contacts plated with gold and nickel. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 97R04SRT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.1mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R04SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.