This 6-position slide switch features a copper alloy contact with gold plating, rated for 25mA at 24V DC. It has a mechanical life of 1000 cycles and operates within a temperature range of -40°C to 85°C. The switch is surface mountable with a gull wing termination and is available in a tape and reel packaging format.
Grayhill 97R06SR technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Lead Free | Contains Lead |
| Length | 0.348inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 97R06SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.