
The Grayhill 97R06T is a 6-position surface mount slide switch with a maximum operating temperature of 85°C and a maximum voltage rating of 24V DC. It features a gull wing termination and a SPST throw configuration. The switch is constructed with a copper alloy contact material and gold plating, and has a mechanical life of 1000 cycles. It is RoHS compliant and available in a rail/Tube packaging. The switch is suitable for use in applications with a minimum operating temperature of -40°C.
Grayhill 97R06T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.