This 8-position surface mount slide switch features a nylon and polyamide body with copper alloy contacts plated with gold, and is rated for operation up to 85°C. It has a maximum DC voltage rating of 24V and a mechanical life of 1000 cycles. The switch is available in a tape and reel packaging and is compliant with RoHS regulations. It is designed for surface mount applications and has a gull wing termination.
Grayhill 97R08RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R08RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.