
This 8-position slide actuator switch from Grayhill features a nylon body with copper alloy contacts and gold plating. It has a current rating of 25mA and a DC rated voltage of 24V. The switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is also washable and has a mechanical life of 1000 cycles.
Grayhill 97R08SR technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Lead Free | Contains Lead |
| Length | 0.448inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 97R08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.