The 97R08T is an 8-position SPST slide actuator switch from Grayhill, rated for 24V DC. It features a nylon body and copper alloy contacts with gold plating. The switch has a mechanical life of 1000 cycles and operates between -40°C and 85°C. It is available in rail or tube packaging and is compliant with RoHS regulations.
Grayhill 97R08T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.