Grayhill HDW22 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Grayhill HDW22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
