The Grayhill M3786/20-341 is a DP3T rotary switch with a flatted shaft, rated for 0.2A at 28VDC. It features a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a throw angle of 60 degrees. It is designed for panel mounting and has a termination style of solder lug.
Grayhill M3786/20-341 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/20-341 to view detailed technical specifications.
No datasheet is available for this part.