The Grayhill M3786/20-AHBR is a SP4T rotary switch with a flatted shaft actuator style, rated for a maximum current of 0.2A at 28VDC. It features a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 hours and a 45-degree angle of throw. It is available in a panel mount/through hole package type and has PC pins for termination.
Grayhill M3786/20-AHBR technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/20-AHBR to view detailed technical specifications.
No datasheet is available for this part.