The M3786/20-ATBH is a 10-position rotary switch with a flatted shaft and SP10T pole throw configuration. It has a maximum current rating of 0.2A at 28VDC and can withstand a maximum AC voltage of 220V. The switch has an electrical life of 25,000 hours and a maximum DC voltage rating of 28V. It is designed for panel mount applications and features a straight body orientation.
Grayhill M3786/20-ATBH technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/20-ATBH to view detailed technical specifications.
No datasheet is available for this part.