The Grayhill M3786/35-083 is a SPDT rotary switch with a flatted shaft actuator style. It has a maximum current rating of 0.2 amps at 28 volts DC and a maximum AC voltage rating of 220 volts. The switch is designed for panel mount applications and features a solder lug termination style. It has a straight body orientation and a 30-degree angle of throw, with two positions and an electrical life of 25,000 cycles. The switch is suitable for use in a variety of applications, including those with a maximum DC voltage rating of 28 volts.
Grayhill M3786/35-083 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/35-083 to view detailed technical specifications.
No datasheet is available for this part.