This 15-position rotary switch features a flatted shaft actuator style and a SP15T pole throw configuration. It has a maximum current rating of 0.25 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch is designed for electrical life of 10,000 hours and has an angle of throw of 15 degrees. It is available in a panel mount configuration with a solder lug termination style and a straight body orientation.
Grayhill M3786/36-0371 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP15T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 15 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/36-0371 to view detailed technical specifications.
No datasheet is available for this part.