
This 11.1mm stainless steel rotary switch features a 1-position, 2-deck, 1-pole configuration with a maximum current rating of 250mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and has a gold-plated contact style. The switch has an electrical life of 10,000 cycles and is available in bulk packaging.
Grayhill M3786/36-0861 technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 200 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 30.23mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Length | 30.23mm |
| Max Current Rating | 250mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T, SPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill M3786/36-0861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.