The Grayhill M3786/36-0866 is a 7-position rotary switch with a SP7T pole throw configuration. It features a flatted shaft actuator style and a maximum current rating of 0.25A at 30VDC. The switch has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. It is designed for panel mount applications with a straight body orientation and solder lug termination style.
Grayhill M3786/36-0866 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 22° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/36-0866 to view detailed technical specifications.
No datasheet is available for this part.