This 4-position DP4T rotary switch features a flatted shaft and is rated for 30VDC at 0.25A. It has an electrical life of 10,000 cycles and a maximum angle of throw of 22 degrees. The switch is designed for panel mount applications and has a solder lug termination style. It is suitable for use in a variety of environments, including those with temperatures up to 85°C.
Grayhill M3786/36-0983 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 22° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/36-0983 to view detailed technical specifications.
No datasheet is available for this part.