This DP3T rotary switch features a flatted shaft actuator style and a maximum current rating of 0.3 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for a minimum electrical life of 25,000 cycles and has a 30° angle of throw. The switch has three positions and is terminated with solder lugs for easy connection. It is mounted to a panel and has a straight body orientation.
Grayhill M3786/39-2QC technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/39-2QC to view detailed technical specifications.
No datasheet is available for this part.