The M3786/39-9CJ is a SP4T rotary switch with a flatted shaft, rated for 0.3 amps at 115 volts AC and 30 volts DC. It features a 36-degree angle of throw and 4 positions. The switch has a panel mount and through hole termination style, with PC pins. It is designed for use in applications with a maximum electrical life of 25,000 hours.
Grayhill M3786/39-9CJ technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/39-9CJ to view detailed technical specifications.
No datasheet is available for this part.