The Grayhill M3786/4-0049 is a 6-position SP6T rotary switch with a flatted shaft actuator. It features a maximum current rating of 1 amp at 115VAC or 28VDC and has an electrical life of 25,000 cycles. The switch is rated for 115VAC and 115VDC and has a 30-degree angle of throw. It is designed for panel mount applications and has a solder lug termination style.
Grayhill M3786/4-0049 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-0049 to view detailed technical specifications.
No datasheet is available for this part.