The Grayhill M3786/4-5411 is a DPDT rotary switch with a flatted shaft and a maximum current rating of 1 amp at 115VAC or 28VDC. It features a maximum AC voltage rating of 115V and a maximum DC voltage rating of 115V. The switch has an electrical life of 25,000 cycles and a pole throw configuration of DPDT. It is available in a panel mount configuration with a solder lug termination style and a straight body orientation.
Grayhill M3786/4-5411 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-5411 to view detailed technical specifications.
No datasheet is available for this part.