The Grayhill M3786/4-5964 is a SP5T rotary switch with a flatted shaft, designed for panel mount applications. It features a maximum current rating of 5 amps at 115VAC and a maximum AC voltage rating of 115V. The switch has a maximum DC voltage rating of 28V and an electrical life of 25,000 cycles. It offers a 45° angle of throw and a termination style of solder lug.
Grayhill M3786/4-5964 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-5964 to view detailed technical specifications.
No datasheet is available for this part.