This 8-position SPST rotary DIP switch is designed for high-reliability applications. It features a thermoplastic body with copper alloy contacts plated with gold. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is washable and has a packaging type of rail/tube.
Grayhill M83504/02-028 technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill M83504/02-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.