This 4-position DIP switch features a raised rocker actuator and is rated for 30VDC and 0.15A. It has an electrical life of 10,000 cycles and a mechanical life of 20,000 cycles. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. It operates over a temperature range of -40 to 85°C.
Grayhill M83504/05-024 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Raised Rocker |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000/SwitchCycles |
| Mechanical Life | 20000/SwitchCycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M83504/05-024 to view detailed technical specifications.
No datasheet is available for this part.