Grayhill SA10341 technical specifications.
| Function | Temp Sensor |
| Accuracy | ±0.15°C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill SA10341 to view detailed technical specifications.
No datasheet is available for this part.