GRE Alpha Electronics GLD-DIM1 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 10VDC to 48VDC |
| Number of Outputs | 1 |
| Maximum Output Current | 1050|900|700|500|350mA |
| Maximum Output Power | 50W |
| Input/Output Type | DC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V/1-10V/DALI/Switch |
| IP Rating | IP20 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Product Weight | 50g |
Download the complete datasheet for GRE Alpha Electronics GLD-DIM1 to view detailed technical specifications.
No datasheet is available for this part.