DC/DC LED Power Supply 240W Single 8-Pin
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 8VDC to 48VDC |
| Number of Outputs | 1 |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 240W |
| Input/Output Type | DC/DC |
| Efficiency | 95(Typ)% |
| Dimming | PWM |
| IP Rating | IP65 |
| Warranty | 3Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 55g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |