GRE Alpha Electronics SLD-DIM-XG4 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 8VDC to 48VDC |
| Number of Outputs | 4 |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 400W |
| Input/Output Type | DC/DC |
| Efficiency | 97(Typ)% |
| Dimming | PWM |
| IP Rating | IP20 |
| Warranty | 3Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Product Weight | 40g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for GRE Alpha Electronics SLD-DIM-XG4 to view detailed technical specifications.
No datasheet is available for this part.