GRE Alpha Electronics SLD-DIM1H technical specifications.
| Input Voltage Range | 15VDC to 48VDC |
| Number of Outputs | 1 |
| Maximum Output Current | 3000mA |
| Maximum Output Power | 120W |
| Input/Output Type | DC/DC |
| Efficiency | 97(Typ)% |
| Dimming | 1-10V/PWM |
| IP Rating | IP65 |
| Warranty | 3Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 55g |
Download the complete datasheet for GRE Alpha Electronics SLD-DIM1H to view detailed technical specifications.
No datasheet is available for this part.