AC/DC LED Power Supply 150W Single 5-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP65 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1140g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |