GRE Alpha Electronics XLAVP(L)100-124V-SSB technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 120VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 4000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Min)% |
| Dimming | ELV/SCR/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP65 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for GRE Alpha Electronics XLAVP(L)100-124V-SSB to view detailed technical specifications.
No datasheet is available for this part.