Greenlee 12097 technical specifications.
| Body Length (Metric) (mm) | 89 |
| Body Length (Imperial) (in) | 3.51 |
| Type | Replacement Draw |
| Cage Code | 26289 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Greenlee 12097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.