
Greenliant GLS27SF010-70-3C-PHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS27SF010 |
| Supply Voltage-Nom | 5.5V |
| Weight | 11.525lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS27SF010-70-3C-PHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
