
This 1Mb parallel EEPROM features an access time of 70ns and a memory size of 1Mb. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5.5V. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations.
Greenliant GLS29EE010-70-4C-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29EE010-70-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
