
The GLS29EE010-70-4I-EHE is a 1Mb parallel EEPROM with a 128KX8 organization. It operates at 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TSOP package and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of 85°C.
Greenliant GLS29EE010-70-4I-EHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Operating Temperature | 85°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29EE010-70-4I-EHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
