
1M-bit Parallel EEPROM, organized as 128K x 8, offers a maximum access time of 70 ns. This surface-mount component features a 32-pin TSOP-I package with gull-wing leads and a 0.5 mm pin pitch. Operating from a 4.5V to 5.5V supply, it consumes a maximum of 50 mA during operation and provides 100 years of data retention. Hardware data protection is integrated, with an operating temperature range of -40°C to 85°C.
Greenliant GLS29EE010-70-4I-WHE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 12.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Access Time | 70ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 50mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 1048576bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 4.5 to 5.5V |
| Cage Code | 6C3W4 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | 3A991.b.1.b.2 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Greenliant GLS29EE010-70-4I-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.