
Greenliant GLS29SF020-55-4I-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, FLASH, NOR, |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS29SF020 |
| Supply Voltage-Nom | 5.5V |
| Voltage | 6V |
| Weight | 2.368lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29SF020-55-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
