
Greenliant GLS29SF040-55-4I-WHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2080 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS29SF040 |
| Supply Voltage-Nom | 5.5V |
| Weight | 8.805792oz |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29SF040-55-4I-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
